5747844-5

09 MSFL RCPT RA 318 (SL,FM,BL)

Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. Crafted with precision, this connector boasts a durable thermoplastic housing and UL 94V-0 certification for exceptional safety. Featuring a receptacle gender and board mount design, it offers seamless integration onto your circuit board. With 9 contacts arranged in 2 rows, each made of reliable phosphor bronze with gold flash plating, you can trust in its superior conductivity. The 2.74mm pitch and standard profile ensure compatibility with various systems, while the screw mating retention type guarantees a secure connection. RoHS compliant and packaged for convenience, this connector is a must-have for your connectivity needs. Elevate your setups with the AMPLIMITE HD-20 and experience reliable performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747844-5
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Screw
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747844-5
Female Screwlock Plating Material:Clear Chromate
Eyelet Material:Brass
Insert Material:Zinc
Shell Plating Material:Tin
Plastic:No
Post Size:.66 mm / .026 in
Eyelet Plating Material:Tin
Shell Material:Steel
Female Screwlock Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.58 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
Mating Connector Lock:With
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Boardlock
Mating Retention:With
Boardlock Material:Copper Alloy
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download