5749914-1
CABLE CLAMP KIT,SZ 1,BULK PKG
Secure cables effortlessly with this Cable Clamp Kit, designed for Size 1 applications. Packaged in bulk for convenience, each kit includes a one-piece Quick Snap clamp for easy installation. With a sleek black finish and durable Polypropylene construction, this essential accessory ensures reliable cable management. Ideal for a variety of industries, from Data and Devices to general electronics, it offers a 180° or 120° cable exit angle for versatile use. RoHS compliant and featuring stainless steel retainer clips, it guarantees both performance and environmental responsibility. Upgrade your wire and cable management with the AMPLIMITE Kit Cable Clamp.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5749914-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 1 |
Package Quantity: | 1 |
Clamp Type: | One-Piece Quick Snap |
GPL: | 251 |
Shield Plating Material: | None |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 5838 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 120°, 180° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .075 - .25 in, 1.91 - 6.35 mm |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Part Aliases: | 5749914-1 |
SKU: | AMP5749914-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2025 | PCN-25-236098 - End Of Life. No LTB | Download |