5786152-3
68 50SR BKSHL KIT W/JS,UNPNTD,
Enhance cable connectivity with our AMPLIMITE 0.50 Series Backshell Kit. Designed for seamless integration, this accessory is essential for maintaining signal integrity in high-performance applications. With a shielded construction and durable zinc backshell plated with tin over nickel, it ensures reliable data transmission. The 180° cable exit angle and strain relief clip made of carbon steel provide secure cable management. Featuring 68 contacts terminated to wire and cable, it offers versatility in connectivity. RoHS compliant and with grommets included, this backshell kit meets international standards for environmental responsibility. Upgrade your D-Sub and D-Ribbon connectors with this essential accessory for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786152-3 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 68 |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Individual, Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 UNC |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Carbon Steel |
Cable Insulation Diameter: | 13.97 mm, .55 in |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Tin over Nickel |
Part Aliases: | 5786152-3 |
SKU: | AMP5786152-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |