Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit. Featuring 68 contacts in a 2-row configuration, this kit is designed for efficient cable mounting with insulation displacement crimp termination. The durable polyester housing, UL 94V-0 rated for flammability, ensures safety and reliability. Gold flash over palladium nickel contact plating guarantees optimal signal transmission, while the tin-plated shell offers corrosion resistance. Suitable for signal applications, the kit accommodates 30-28 AWG solid wires and operates in a wide temperature range. RoHS compliant and with a versatile connector system, it's perfect for various cable-to-cable or cable-to-board setups. Complete with all necessary components, this kit simplifies installation and maintenance, making it a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5750913-7
Color:Gray
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polyester
Number of Contacts:68
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:10
Cover Material:Polyester
Cable Type:Round Jacketed Cable
Number of Positions:68
Housing Color:Black
GPL:022
Shell Material:Carbon Steel
Packaging:Kit
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.79 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .031 in, .74 - .79 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-5750913-7
SKU:AMP1-5750913-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/16/2020P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. Download