Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit, designed for seamless signal transmission in data and device applications. This kit includes 10 black polyester housings with a cable mount option, ensuring secure and efficient installation. With 68 contacts in two rows, each housing accommodates round jacketed cables for versatile connectivity. The UL 94V-0 standards compliance guarantees safety and durability, while the insulation displacement crimp termination method simplifies assembly. Gold-plated phosphor bronze contacts ensure optimal conductivity, meeting the high demands of industrial environments. Whether for cable-to-cable or cable-to-board connections, this kit is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5750913-7
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polyester
Number of Contacts:68
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:10
Cover Material:Polyester
Cable Type:Round Jacketed Cable
Number of Positions:68
Housing Color:Black
GPL:022
Shell Material:Carbon Steel
Packaging:Kit
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:Without
Termination Cover Method:Unassembled
Termination Cover Type:Wire Lacing
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.032 - .036 in, .81 - .91 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5750913-7
SKU:AMP5750913-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download