58448-2

PRO CR. ASSY AMPLIMITE IS 9357

Elevate your crimping game with the PRO CR. ASSY AMPLIMITE IS 9357. This essential tool, part of our Portable Crimp Tools collection, guarantees precise and efficient crimps every time. Suitable for a variety of applications, it offers versatility with its removable/interchangeable die set. Whether you prefer battery-powered, electric, or manual operation, this tool has you covered. Rest assured, it is fully compliant with RoHS regulations. Upgrade your toolkit with this must-have PRO-CRIMPER Hand Tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58448-2
Product:Portable Crimp Tools
Tool Type:PRO-CRIMPER Hand Tool
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58448-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/24/2023PCN-23-185168 - End of Life with Replacement. A re-platformed die in the SDE frame crimps the same terminals to the same specification.

LTB 11/24/23
Download