6-1437652-7

6PCV-04-006=6PCV ASSEMBLY

Part Aliases: TE Connectivity 6PCV-04-006  
Enhance your industrial connectivity with our Buchanan 6 Series terminal block. Featuring a straight body orientation and a black thermoplastic housing, this UL 94V-0 compliant block is designed for reliable performance. With a versatile amperage range of 5A to 25A and a voltage rating of up to 600V, it accommodates various power needs. The printed circuit pin termination method and 9.53mm pitch ensure secure and efficient connections. With four contacts in a single row, it offers compact yet effective wire management. The copper alloy terminals with bright tin plating guarantee durability and conductivity, while the steel screws with zinc chromate plating provide robust fastening. Suitable for wire sizes ranging from 0.3mm² to 3mm² (22-12 AWG), this terminal block is a dependable solution for your industrial applications. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437652-7
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:210
Number of Levels:1
Number of Positions:4
GPL:A46
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.561 in, 39.65 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6-1437652-7 6PCV-04-006
SKU:AMP6-1437652-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: