6-1618240-4

K47A232=RELAY, VACUUM, SPST-NO

Introducing the Kilovac K47A232 Vacuum Relay, a reliable solution for high voltage applications. This SPST-NO relay features a coil voltage of 12 VDC with a low coil resistance of 230 Ω, ensuring efficient operation. With a contact current rating of 12 A, it offers robust performance in demanding environments. The flanged mount type and bus wire termination make installation easy. RoHS compliant and designed for durability, this relay is ideal for a wide range of industrial and electronic applications. Experience the power and precision of the Kilovac K47 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1618240-4
Series: Kilovac K47
Mount Type: Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 230 Ω
Coil Voltage: 12 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 12 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Coil Leads
Power Termination: High Voltage Tabs
SKU: AMP6-1618240-4
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 8 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 6-1618240-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: