7-1618240-6
K47B334=RELAY, VACUUM, SPST-NC
Elevate your circuit protection with the K47B334 Vacuum Relay from the Kilovac K47 series. Designed for high voltage applications up to 26.5 VDC, this SPST-NC relay ensures reliable performance. With a coil resistance of 707 Ω and a contact current rating of 12 A, it guarantees efficient operation. Featuring 1 Form B contact arrangement, this relay is perfect for critical switching tasks. Its non-flanged mount type and bus wire termination make installation a breeze. Rest assured of its quality and durability, as it is crafted with precision. Upgrade your system with this high voltage relay, a versatile solution for your electronic needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1618240-6 |
Series: | Kilovac K47 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 707 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 12 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP7-1618240-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 8 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 7-1618240-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |