7-1618240-3
K47B232=RELAY, VACUUM, SPST-NC
Enhance your circuitry with the K47B232 Vacuum Relay from the Kilovac K47 series. This SPST-NC relay boasts a maximum voltage of 12 VDC, making it ideal for high-power applications. With a coil resistance of 230 Ω and coil voltage of 12 VDC, it ensures efficient operation. The flanged mount type and bus wire termination offer easy installation. Featuring a contact current rating of 12 A and a contact arrangement of 1 Form B, SPST-NC, 1 N/C, it guarantees reliable performance. The coil leads and high-voltage tabs provide secure connections, while its non-RoHS compliance indicates durability. Upgrade your setup with this high-quality, specialized relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1618240-3 |
Series: | Kilovac K47 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 230 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 12 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP7-1618240-3 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 8 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 7-1618240-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |