6-1618240-7

K47A334=RELAY, VACUUM, SPST-NO

Experience reliable switching performance with the K47A334 Vacuum Relay from our Kilovac K47 series. This SPST-NO relay is designed for high voltage applications, with a maximum rating of 26.5 VDC and a contact current rating of 12 A. Its non-flanged mount type and bus wire termination make installation easy, while its coil resistance of 707 Ω ensures efficient operation. With RoHS compliance, you can trust in its environmental friendliness. Perfect for a variety of industrial and commercial uses, this relay offers dependable 1 Form A contact arrangement without auxiliary contacts. Trust in the K47A334 for your high voltage switching needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1618240-7
Series: Kilovac K47
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 707 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 12 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Coil Leads
Power Termination: High Voltage Tabs
SKU: AMP6-1618240-7
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 8 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 6-1618240-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: