6-1618240-5
K47A234=RELAY, VACUUM, SPST-NO
Elevate your circuit's performance with the Kilovac K47 series RELAY. Designed for high-level applications, this VACUUM SPST-NO relay boasts a maximum voltage of 12 VDC, ensuring reliable operation. With a coil resistance of 230 Ω and coil voltage matching at 12 VDC, it guarantees efficient functionality. The 1 Form A contact arrangement offers seamless connectivity, handling a contact current rating of 12 A with ease. Featuring bus wire termination and high voltage tabs, installation is simple and secure. Perfect for demanding environments, this relay delivers precision and durability. Rest assured, it meets all necessary compliance standards for your peace of mind. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1618240-5 |
Series: | Kilovac K47 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 230 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 12 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP6-1618240-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 8 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 6-1618240-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |