7-1618240-5

K47B332=RELAY, VACUUM, SPST-NC

Elevate your circuitry with the K47B332 Vacuum Relay from the Kilovac K47 series. This high-performance component features a Single-Pole Single-Throw Normally Closed contact arrangement, ensuring reliable operation. With a maximum voltage of 26.5 VDC and a contact current rating of 12 A, it's suitable for a wide range of applications. The flanged mount type and bus wire termination make installation a breeze, while the coil resistance of 707 Ω guarantees efficient performance. Crafted for durability and precision, this relay is a must-have for high-voltage systems. Please note, this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1618240-5
Series: Kilovac K47
Mount Type: Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 707 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 12 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Coil Leads
Power Termination: High Voltage Tabs
SKU: AMP7-1618240-5
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 8 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 7-1618240-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: