| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676966-7 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676966-7 |
6-1676966-7
| Heilind Number: | AMP6-1676966-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676966-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMW2 Power Resistor, a high-performance component designed for surface mount applications. With a power rating of 2W and a resistance of 56Ω, it delivers reliable performance in a compact 4 x 6.7 x 3.55mm package. Featuring wirewound construction and a tolerance of 5%, this resistor ensures precision in your designs. Its solder termination type and rated voltage of 300V make it suitable for a wide range of industrial and electronic applications. Upgrade your projects with the quality and durability of the SMW2 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


