6-1879021-9

Heilind Number:AMP6-1879021-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879021-9
ECAD Model:
3D Model

Description:

SMW3 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879021-9
Power Rating:3 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879021-9

Detailed Description

Enhance your electronic projects with our SMW3 Power Resistor, offering a power rating of 3 W and a resistance of 68 Ω. Designed for surface mount applications, this high-quality component boasts a wirewound element and a tolerance of 5%, ensuring precision performance. With a rated voltage of 500 V, it provides reliable power handling capabilities. Its compact dimensions of 10.5 x 5.5 x 5 mm make it versatile for various circuit designs. Solder termination and RoHS compliance underline our commitment to quality and environmental responsibility, making it an ideal choice for your power resistor needs. Elevate your projects with the efficiency and durability of this Surface Mount Resistor.