| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMF3220KJT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879022-9 |
SMF3220KJT
| Heilind Number: | AMP6-1879022-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMF3220KJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SMF3 220K 5% Power Resistor. Designed for surface mount applications, this high-quality component features a robust metal film element, delivering reliable performance in a compact 10.5 x 5.5 x 5 mm package. With a power rating of 3W and a resistance of 220KΩ, it can handle up to 500V, making it ideal for various power-based projects. Its solder termination ensures easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and precision of our Surface Mount Resistor as you optimize your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


