6-292156-2

CT RELAY HDR ASSY FREE HANGING

Enhance your signal circuit with this high-quality CT Relay Header Assembly, designed for cable mount applications. Constructed with durable Nylon 6/6 housing in sleek black, it ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With a contact layout of Inline and 6 positions, this assembly facilitates seamless wire-to-wire or wire-to-board connections. The brass pins, rated for 2A at 125V, guarantee efficient power transmission. Its compact design, with an overall height of 12mm and length of 7.8mm, allows for easy installation in various electronic setups. RoHS compliant, this assembly is not only functional but also environmentally friendly. Upgrade your connectivity solutions with this CT Relay Header Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292156-2
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:.307 in, 7.8 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292156-2
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: