6-292254-4

CT RELAY HDR ASSY 4P BLACK

Enhance your circuit connectivity with our CT Relay Header Assembly, featuring a sleek black housing crafted from durable Nylon 6/6. This 4-pin connector, designed for panel mounting, ensures secure and efficient signal transmission. With brass contacts and a pin configuration, it guarantees reliable performance in a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage capacity of 125V, it's both versatile and robust. RoHS compliant and meticulously engineered, it's the perfect solution for your wiring needs. Upgrade to our CT Relay Header Assembly today for seamless and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292254-4
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:11.78 mm, .463 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292254-4
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: