6-735075-0

Heilind Number:AMP6-735075-0
Manufacturer:TE Connectivity
Manufacturer Number:6-735075-0
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

FASTON .250 HOUSING .65/.56 PA66 V-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-735075-0
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP6-735075-0

Detailed Description

Easily connect wires with this FASTON .250 HOUSING, designed for secure and efficient terminal installation. Made of durable Polyamide with a V-0 fire rating, it ensures safety and reliability in various applications. The straight orientation and cable mount feature facilitate easy assembly, while the natural housing color blends seamlessly with any setup. Ideal for use in HVAC systems and general electrical projects, this receptacle housing meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your terminal connections with this high-quality component.