6-928918-2
MQS0,63 Au tab LL unseal. 0,2-0,35
Introducing a high-quality MQS0.63 Au tab LL unseal, designed for seamless connectivity in automotive, truck, bus, and off-road applications. With a precise crimp termination method and gold contact plating, this terminal ensures reliable performance in extreme operating temperatures ranging from -40 to 120°C (-40 to 248°F). Its versatility is highlighted by accommodating wire sizes of 0.2 to 0.35 mm², making it ideal for a wide range of automotive connector needs. The F-Crimp design and locking lance feature guarantee secure connections, meeting the stringent requirements of modern automotive systems. Rest assured, this product is RoHS compliant, underscoring our commitment to environmental responsibility. Trust in our automotive connectors to deliver uncompromising quality and durability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-928918-2 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .2 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP6-928918-2 |
series: | MQS |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm / .043 - .063 in |
Wire Size Search: | 22 AWG / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |