| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60235-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .823 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60235-1 |
60235-1
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Tongue terminal, designed for 18-14 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity in various applications. The #10 stud size and open barrel design allow for easy installation, while its straight orientation and roHS compliance guarantee optimal performance. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for both indoor and outdoor use. Whether you're working on automotive, industrial, or residential projects, this terminal is a versatile and essential component for your toolkit. Upgrade your connectivity with Rings & Spades.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150400-1 | ![]() | |
| TE Connectivity 2150400-2 | ![]() | |
| TE Connectivity 7-2150400-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60390-1 | ![]() |


