Enhance your electrical connections with this durable SPADE CRIMP terminal. Designed for 20-16 AWG wires, this straight orientation terminal features a #8 stud size and an overall length of .75 inches, making it ideal for various applications. Crafted from high-quality brass, it ensures reliable conductivity, even in challenging environments with an operating temperature range of -40 to 110°C (-40 to 230°F). Its open barrel design allows for easy wire insertion, while its straight terminal angle facilitates hassle-free installation. RoHS compliant and suitable for use in a wide range of industries, this spade tongue terminal is a must-have for any professional or DIY electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60390-1
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60390-1
Plating Material:Unplated
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: