Enhance your electrical connections with this durable SPADE TERMINAL suitable for 18-14 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity in various applications. The straight orientation and #8/M4 stud size make installation a breeze, while its open barrel design allows for easy wire insertion. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's perfect for both indoor and outdoor use. RoHS compliant, this spade tongue terminal guarantees safety and quality. Upgrade your connectors with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60774-1
Contact Material:Brass
Overall Length:20.32 mm, .8 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60774-1
Plating Material:Unplated
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.46 mm / .018 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.65 mm / 3.04 mm / .065 in / .12 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: