Easily connect and secure wires with our Ring Terminal designed for 20-16 AWG applications. Crafted from durable brass, this connector features a #10 stud size for optimal performance. With a straight orientation and open barrel type, it offers convenient installation. The operating temperature range of -40 to 110 °C (-40 to 230 °F) ensures reliability in various environments. RoHS compliant and suitable for a range of industrial applications, this Ring Terminal guarantees efficient and secure wire termination. Trust in its quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60394-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60394-1
Plating Material:Unplated
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .11 - .14 in
Overall Length:19.3 mm / .76 in
Stud Diameter:5 mm / .19 in / .1965 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.11 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: