| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60772-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60772-1 |
60772-1
Specifications
Detailed Description
Enhance your electrical connections with our Ring Crimp for 18-14 AWG wires. Crafted from durable brass, this connector features a #10 stud size for secure attachment. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. With a straight orientation and open barrel design, it offers easy installation. Designed for efficiency, it accommodates 14-18 AWG wires, making it a versatile addition to your toolkit. RoHS compliant, it meets high standards of environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173707-1 | E-J MK-2 070 REC CONT LP | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 3-1393250-3 | W28-XQ1A-20=W28 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 324046 | TERMINAL,T-N R 6 10 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41202 | FASTON 250(6.3 MM)REC 18-14 AWG BR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42660-1 | FASTON 250 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 42864-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| TE Connectivity 60775-1 | SPADE TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 63314-1 | FASTON 250 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity D-406-0001 | D-406-0001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


