41202
FASTON 250(6.3 MM)REC 18-14 AWG BR
Enhance your electrical connections with our FASTON 250 Receptacle, designed for 18-14 AWG wires. Crafted from high-quality brass with unplated contact plating, it ensures reliable performance. The straight orientation and F-Crimp terminal type make installation a breeze, accommodating wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 110°C, this receptacle is ideal for various applications. Trust in its durability and RoHS compliance for a sustainable solution. Upgrade your connectivity with this essential component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41202 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.18 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP41202 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .43 mm / .017 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. |
Download |
10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download |
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |