Enhance your electrical connections with our high-quality TERMINAL R PG 2 5/16. Designed for optimal performance, this Ring Tongue connector features a voltage rating of 600 V, making it suitable for a wide range of applications. With a stud size of M8 (5/16"), it offers secure and reliable connectivity. The offset orientation allows for easy installation in tight spaces, while the closed barrel type and insulation ensure safety. Operating at temperatures ranging from 105 °C to 221 °F, it's built to withstand challenging environments. Suitable for 2 AWG wire sizes, this terminal is a versatile solution for various projects. Compliant with RoHS regulations, it prioritizes environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52044-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52044-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):16.05 mm / .632 in
Wire Insulation Diameter:16.05 mm / .632 in
Overall Length:53.061 mm / 2.089 in
Stud Diameter:7.92 mm / .312 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: