60932-2
SPLICE 2500-4700 .020 TPST
Enhance your electrical connections with our SPLICE 2500-4700 .020 TPST, designed for seamless splicing of wires ranging from 2500 to 4700 CMA. Featuring an open barrel type for easy installation, this high-quality splice ensures reliable conductivity. Perfect for various applications, it is RoHS compliant, guaranteeing environmentally friendly performance. Upgrade your wiring setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60932-2 |
Series: | SPLICE |
Wire Size: | 2500 - 4700 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP60932-2 |
Plating Material: | Tin |
Weight per Piece: | .149 g |
Splice Material: | Steel |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 5.563 mm / .219 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 250 °C / -40 - 482 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |