Achieve secure and reliable wire connections with our SPLICE Crimp Terminals. Designed for wires ranging from 10000 to 18000 CMA, these TPST splices ensure efficient conductivity. With a barrel type that's open and a .031 diameter, they offer easy installation and a tight fit. Perfect for various applications, these RoHS-compliant splices are a must-have for any project requiring durable and high-quality wire connections. Trust in their performance and make your connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61300-1
Series:SPLICE
Wire Size:10000 - 18000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61300-1
Plating Material:Tin
Weight per Piece:1.136 g / .04 oz
Splice Material:Steel
Number of Serrations:3
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4.7 mm / .185 in
Material Thickness:.78 mm / .031 in
Overall Length:13.46 mm / .53 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: