770090-1
06P .093 COMM P&S PLUG HSG
Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors. Designed for versatility, these connectors feature a durable Nylon 6/6 housing in a natural color, meeting UL 94V-2 material flammability standards for added safety. With two rows of six pin contacts each, they offer reliable performance in a variety of applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and rated for 250 VAC, these connectors are suitable for demanding environments. CSA and UL certified, they guarantee quality and compliance with industry standards. Perfect for appliances and other power and signal applications, our connectors provide a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770090-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 18.67 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.59 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770090-1 |
SKU: | AMP770090-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. |
Download |