61375-1
Cut Strip - FASTON 250 14-18AWG TPBR
Effortlessly connect wires with our Cut Strip - FASTON 250 14-18AWG TPBR terminal, designed for efficient electrical installations. Made of durable brass, it ensures reliable conductivity for 14-18 AWG wires. With an overall length of .755 inches and a tab width of 6.35 mm, it accommodates various wire sizes. The open barrel design allows for easy crimping, while the receptacle terminal type ensures secure connections. RoHS compliant, it meets environmental standards for peace of mind. Perfect for use in a wide range of applications, this product is a must-have for any project requiring quick disconnect terminals. Explore our full range of connectors and terminals for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61375-1 |
Series: | FASTON 250 |
Overall Length: | 19.17 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61375-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |