Enhance your electrical connections with our AMPLIVAR Terminals and Splices series Receptacle. Crafted from durable brass with unplated contact plating, this straight orientation terminal is designed for seamless integration. With a 6.35mm (.25 in) compatible tab width and .51mm (.02 in) compatible tab thickness, it accommodates wire sizes ranging from 16 to 20 AWG (.51 - 1.31 mm²). The F-Crimp type allows for secure and efficient crimping, while the open barrel design ensures easy wire installation. RoHS compliant and suitable for wire insulation diameters of .1 to .14 inches (2.54 - 3.56 mm), this receptacle guarantees reliable performance in various applications. Elevate your connectivity solutions with Quick Disconnects' premium terminal offering.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62080-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.53 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:1000 - 3000 CMA, 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .14 in, 2.54 - 3.56 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62080-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
UL Rating:Listed
CSA Certified:Yes
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire
Insertion Force:Low
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: