Enhance connectivity with our RECP AMVAR 250 FAST 016BR receptacle, a vital component in the AMPLIVAR Terminals and Splices series. Crafted from durable brass, this straight orientation terminal guarantees reliable performance in a wide temperature range, from -65 to 150°C (-85 to 302°F). It accommodates 14-18 AWG wires, making it versatile for various applications. The F-Crimp design ensures a secure connection, while the open barrel accepts wire insulation with diameters ranging from 3.1 to 4.3 mm. Trust in this high-quality Quick Disconnect product for efficient and compliant solutions in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217835-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.53 mm, .7 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217835-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:4.064 mm / .16 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Magnet Wire
Insertion Force:Low
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: