62138-1

Heilind Number:AMP62138-1.P
Manufacturer:TE Connectivity
Manufacturer Number:62138-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 187 RECEPTACLE 24-20 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62138-1
Series:FASTON 187
Overall Length:14.85 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Wire Size:20 - 24 AWG, .2 - .51 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62138-1.P

Detailed Description

Improve wire connectivity with this Cut Strip FASTON 187 Receptacle. Designed for 24-20 AWG wires, it ensures a secure and efficient terminal connection. Made of durable brass, it guarantees long-lasting performance. The open barrel design facilitates easy installation. With RoHS compliance, you can trust its environmental responsibility. Compatible with 4.75mm tab widths, it's perfect for various applications. Elevate your wire termination process with this essential receptacle.