62157-2
SPLICE AMVAR600TO3000 .020TPBR
Efficiently splice wires with the AMP62157-2, a high-quality term splicing solution from our AMPLIVAR series. This splice is designed for connecting wires ranging from 0.3 to 1.5mm² (600 to 3000 CMA, 15 to 22 AWG) with precision, featuring a tin contact plating for optimal conductivity. Its open barrel design facilitates easy installation, while its non-insulated construction allows for versatile applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Upgrade your wire connection processes with this durable and reliable splice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62157-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62157-2 |
Plating Material: | Tin |
Weight per Piece: | .16 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Part Alias: | 4-18220-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2019 | P-19-017766 - Manufacturing Location Change. Following PNs are currently single manufacturing source at TE Lickdale, USA. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download |
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |