Enhance your electrical connections with the SPLC AMVAR 600-3000 020TPBR splice. Part of the AMPLIVAR Terminals and Splices series, this tin-plated splice is designed for wires ranging from 0.3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). Featuring an open barrel design, it allows for easy and efficient crimping. Whether for industrial or residential use, this splice ensures reliable conductivity. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your crimping setup with this essential splice for seamless wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42192-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42192-2
Plating Material:Tin
Weight per Piece:.191 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Contact Plating Thickness:40 µin
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: