62192-1
BOBBIN TAB .016TPBR
Enhance the efficiency of your wire connections with our BOBBIN TAB .016TPBR from the AMPLIVAR Terminals and Splices series. This essential component, designed for crimp termination, ensures secure and reliable contact for 18 AWG wires (.7 mm²). Engineered for seamless integration, it is a vital component for various applications in industries such as automotive, aerospace, and electronics. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this high-performance terminal, a must-have in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62192-1 |
Series: | AMPLIVAR Terminals and Splices |
Termination Method: | Crimp |
Wire Size: | 18 AWG, .7 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP62192-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .39 mm / .0157 in |
Overall Length: | 12.45 mm / .49 in |
Magnet Wire Size: | 32 - 22 AWG / .032 - .32 mm |
Stock Thickness (Magnet Wire Side): | .39 mm / .0157 in |
Terminal Height: | 12.45 mm / .49 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 3.81 mm / .15 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |