62304-2
AMVAR SPLC 600-3000 020TPBR
Enhance your electrical connections with our AMVAR SPLC 600-3000 020TPBR splice, a reliable solution in the AMPLIVAR Terminals and Splices series. Featuring tin plating for optimal conductivity, this splice accommodates wire sizes ranging from .3 to 1.5 mm² (600 to 3000 CMA, 15 to 22 AWG). Its open barrel design facilitates easy installation, while its non-insulated construction allows for versatile application. Compliant with RoHS standards, this splice guarantees both performance and environmental responsibility in various industries. Upgrade your connectivity with this essential component from our range of high-quality connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62304-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62304-2 |
Plating Material: | Tin |
Weight per Piece: | .16 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 9 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2024 | PCN-24-205447 - Packaging Change. there will be improvement in packaging box from current Box size: 515.6X280.7X294.7 single wall C flute to Box size: 511x284x293 double wall, BC flute. This change follows a strict procedure, which guarantees quality, ability to supply and form fit function of the concerned products. |
Download |
08/30/2019 | P-19-017717 - Manufacturing Location Addition. Following Part Number currently only produced in the TE Lickdale, Pa. USA mfg facility will now be produced in both the TE Qingdao, China and the TE Lickdale, PA USA facilities | Download |
05/20/2014 | E-14-003903 - Document Clarification. Part and Drawing revision mismatch. | Download |
04/28/2014 | E-14-005944 - ADD NOTES -NOT FOR USE WITH ALUMINUM MAGNET WIRE, USE WITH COPPER MAGNET WIRE ONLY- FOR -1 UNPLATED PART. | Download |