62384-1
FASTON .110 TAB 22-18 AWG PTPBR
Enhance your electrical connections with our FASTON .110 Tab terminal, designed for 22-18 AWG wires. Crafted from durable brass with pre-tin plating, it ensures reliable performance in a variety of applications. Featuring a straight orientation and F-Crimp for easy installation, this tab is compatible with .11-inch wide tabs. The open barrel design allows for secure wire attachment, meeting industry standards for quality and safety. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for your crimp terminal needs. RoHS compliant and part of our Quick Disconnects range, this product guarantees both performance and environmental responsibility. Upgrade your connectors with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62384-1 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62384-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |