| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62531-1 |
| Series: | FASTON 205 |
| Overall Length: | 17.15 mm, .675 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP62531-1.P |
62531-1
Specifications
Detailed Description
Power up your electrical connections with our Cut Strip FASTON 205 terminal, designed for secure and efficient crimping. Made of durable brass, it ensures reliable conductivity for 18-14 AWG wires. With a compact overall length of .675 inches, it's perfect for space-conscious installations. The open barrel design allows for easy insertion and termination, while the .205-inch tab width accommodates various connectors. Meeting RoHS compliance standards, this tab terminal guarantees both quality performance and environmental responsibility. Upgrade your crimping game with this essential component from our Quick Disconnects collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | PCN-22-131440 - Location Change. Please be aware that to keep stable supply and alleviate capacity issue, listed parts will be transferred from TE US plant to TE Qingdao plant. | Download | |||


