626229

Heilind Number:AMP626229
Manufacturer:TE Connectivity
Manufacturer Number:626229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 P FASTIN-ON HOUSING REC PA66 NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626229
Housing Material:Polyamide
Pitch:.362 in, 9.2 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:8
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP626229

Detailed Description

Enhance your connectivity with this versatile Terminal Housing, designed for seamless integration in a variety of applications. Crafted from durable Polyamide in a natural hue, it offers reliable performance and longevity. With eight straight receptacles, it ensures efficient cable connections with a pitch of .362 inches (9.2 mm). Its cable mount design allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial or personal use, this housing is a must-have component for your crimp terminal setups. Upgrade your connectivity solutions with this essential piece.