62627-1
FASTON .250 FLAG TEST TAB 032TPCRS
Enhance your electrical connections with our FASTON .250 Flag Test Tab 032TPCRS. Designed for efficient termination using screws, these TAB terminals ensure secure and reliable performance. With a straight orientation and stud mount compatibility, they offer versatile installation options. The matte finish adds a professional touch, while their compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for PCB applications, these terminals are a must-have for any project requiring durable and high-quality connectivity. Elevate your wiring setup with confidence in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62627-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP62627-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 2.03 - 3.81 µm / 80 - 150 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Stud Diameter: | 3.68 mm / .145 in |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |