6274291-1

JACK,PCB,COML BNC, 75OHM

Easily integrate high-frequency connections with this straight BNC jack for PCB applications. Designed for reliable performance, it features a 75Ω impedance and operates efficiently at frequencies up to 2 GHz. The gold-plated beryllium copper contacts ensure optimal signal transmission, while the durable zinc body with tin plating offers robust protection. With a vertical mount orientation and through-hole solder termination, it provides secure attachment to the PCB. Suitable for commercial use, it complies with RoHS standards for environmental responsibility. Perfect for single-port setups, this miniature connector is essential for high-speed data and device applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6274291-1
Detent:With
Gender:Jack
Series:OEG Miniature Relay PCF,PCH
GPL:076
Sealable:No
Impedance:75 Ω
Interface:BNC
Packaging:Package
Mount Type:Panel
Body Finish:Plated
Mating Type:Bayonet
Product Code:3137
Body Material:Zinc
GPL Description:Data and Devices
Body Orientation:Straight
Connector System:Cable to Board
Mount Orientation:Vertical
RF Connector Type:BNC
Port Configuration:Single Port
Termination Method:Through Hole - Solder
Number of Positions:1
Operating Frequency:2 GHz
Body Plating Material:Tin
Height Above PC Board:20.57 mm, .81 in
Number of Coaxial Contacts:1
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Connector and Contact Terminate To:Printed Circuit Board
Dielectric Material:PTFE
Center Contact Material:Beryllium Copper
Center Contact Plating Material:Gold
Tail Length:.13 in, 3.3 mm
Contact Plating:Gold
Contact Material:Beryllium Copper
Product Grade:Commercial
Body Insulation:Without
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Center Contact Plating Thickness:30 µin
PCB Retention:With
PCB Retention Type:Hold-Down Post
Mounting Post Length:.13 in, 3.3 mm
Part Aliases:6274291-1
SKU:AMP6274291-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available.Download
01/14/2022PCN-21-122441 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed.Download
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download