6274315-1
BNC JACK, NONSWITCHING
Enhance your RF connectivity with this BNC Jack, Nonswitching connector, designed for seamless board mounting with a through-hole press-fit termination method. Crafted from durable zinc with phosphor bronze contacts plated in silver, it ensures reliable performance at operating frequencies up to 4 GHz. The straight body orientation and bayonet mating type guarantee a secure fit, while its 50 Ω impedance and single-port configuration meet industry standards. With a commercial product grade and RoHS compliance, it's suitable for a wide range of applications, from data and devices to cable-to-board interfaces. Its compact design, featuring a vertical mount orientation and a height above the PCB of 24 mm, offers versatility in installation. Trust in this BNC jack for efficient and high-quality RF coaxial connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6274315-1 |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .138 in, 3.51 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3331 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Tin |
Center Contact Plating Material: | Silver |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 1270 µin |
Detent: | With |
Dielectric Material: | Polyphenylene |
Height Above PC Board: | 24 mm, .945 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 6274315-1 |
SKU: | AMP6274315-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |