63063-2
TAB, MAG-MATE POKEIN 110F TPBR
Elevate your wire connection game with our MAG-MATE POKEIN 110F TPBR TAB. This innovative terminal, part of our MAG-MATE series, boasts IDC Standard termination method for effortless installation. Featuring a Tab & Poke-In Combo terminal type, it ensures secure connections every time. Its mating retention type, Hole, guarantees reliability in various applications. Perfect for magnet wire terminals, this product is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your connectivity solutions with this versatile terminal, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63063-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab & Poke-In Combo |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63063-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16.76 mm / .66 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .8 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.87 mm / .31 in |
Identification Number: | 15 |
RU (UL Component Program): | Approved |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |