62514-2
MAG-MATE 27-23 187 F TAB TPBR
Enhance your wire connection efficiency with the MAG-MATE 27-23 187 F TAB TPBR, a top-of-the-line terminal from our MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this component ensures secure and reliable wire splicing. The mating retention type, Dimple, further guarantees a stable connection. Designed for easy and efficient installation, it is a must-have for any wiring project. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Explore our wide range of connectors, terminals, and splices for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62514-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62514-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
RU (UL Component Program): | Approved |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |