62511-1
MAG-MATE 22-20 187 F TAB TPBR
Enhance your wire connections with the MAG-MATE 22-20 187 F TAB TPBR terminal, designed for efficient, durable performance. This IDC Standard termination method features a Tab terminal type, ensuring secure and reliable contact. With a mating retention type of Dimple, your connections stay firmly in place. Perfect for a wide range of applications, this terminal is a must-have for any electrical project. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your wire terminations with this high-quality MAG-MATE terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62511-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62511-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | 21 - 19 AWG |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 15 |
RU (UL Component Program): | Approved |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |