63486-1
MAG-MATE 110 FAST TAB 020 TPBR
Elevate your wire terminal connections with the MAG-MATE 110 FAST TAB 020 TPBR. Designed for efficiency and convenience, this terminal boasts IDC Standard termination method for quick installation. Its Tab terminal type with Hole mating retention ensures a secure and reliable connection. Crafted for optimal performance, it is a RoHS compliant choice for environmentally-conscious applications. Perfect for various projects, this Magnet Wire Terminal is a must-have for any connector setup. Explore our selection of connectors, push wire terminals, crimp terminals, housings, splices, and lugs to complete your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63486-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63486-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 15.87 mm / .625 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .91 mm |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |