63155-1
MAG-MATE 250 F TAB 032 TPBR
Enhance your wire connections with the MAG-MATE 250 F TAB 032 TPBR terminal from our innovative MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this component ensures reliable and efficient performance. Its mating retention type, Dimple, offers secure attachment, while its Tab terminal splice type simplifies installation. Compliant with RoHS standards, this product is a sustainable choice for your connectivity needs. Explore the full range of Magnet Wire Terminals for high-quality solutions in the Products, Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category. Elevate your wire management system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63155-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63155-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 18 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |