63371-1
MAG-MATE 250 F TAB TPBR
Enhance your wire connectivity with the MAG-MATE 250 F TAB TPBR. This high-performance terminal, part of the MAG-MATE series, offers efficient IDC Standard termination for quick and reliable installation. Its Tab terminal type, featuring a mating retention system with dimple support, ensures secure connections. Perfect for a wide range of applications, this terminal is a versatile solution for your wiring needs. Crafted with quality and compliance in mind, it is RoHS-certified for environmental responsibility. Upgrade your wire termination process with the MAG-MATE 250 F TAB TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63371-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63371-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 14 - 13 AWG / 1.61 - 1.83 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 43 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |